ZX20-B-5S-UNIT(30)

Heilind Number:HIRZX20-B-5S-UNIT(30)
Manufacturer:Hirose
Manufacturer Number:ZX20-B-5S-UNIT(30)
ECAD Model:
3D Model

Description:

242-0012-8-30 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ZX20-B-5S-UNIT(30)
Color:Black
Series:ZX
Gender:Male
Housing Material:Liquid Crystal Polymer
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-30 °C
Mount Angle:Straight
Number of Ports:1
Mating Cycles:10000 cycle
Flammability Rating:UL 94V-0
Current Rating:1.8 A
Number of Decks:Single Deck
Voltage Rating:30 VAC
USB Standard:USB 2.0
SKU:HIRZX20-B-5S-UNIT(30)

Detailed Description

Introducing the ZX20-B-5S-UNIT(30) USB connector, designed for high-performance connectivity in industrial applications. Featuring a sleek black housing made of Liquid Crystal Polymer, this connector ensures durability and reliability in extreme operating conditions, with a wide temperature range from -30°C to 85°C. Its straight mount type and through-hole design make installation easy and secure, while the solder termination method guarantees a strong connection. With a current rating of 1.8A and voltage rating of 30VAC, this connector is suitable for power and data transmission. With RoHS compliance and a flammability rating of UL 94V-0, it meets stringent safety and environmental standards. The USB 2.0 standard allows for high-speed data transfer, while its single deck design and copper alloy contact material ensure efficient performance. Whether in aerospace, automotive, or other industrial settings, the ZX20-B-5S-UNIT(30) connector is the perfect choice for reliable and high-speed connectivity.