| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09000005225 |
| Size: | 16A |
| Color: | Dust Gray |
| Accessory Type: | Locking Lever |
| Housing Material: | Polycarbonate, Stainless Steel |
| SKU: | HRT09000005225 |
09000005225
| Heilind Number: | HRT09000005225 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09000005225 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
More >>Specifications
Detailed Description
Accessories for Han® hoods/housings and inserts. HARTING offers various accessories, including adaptors, cable clamps, coding, docking frames, shielding frames, locking levers, and gaskets/seals. This locking lever, made of plastic and stainless steel, is designed for Size 16A applications in a sleek Dust Gray color. RoHS compliant, it ensures environmental responsibility. Perfect for securing and enhancing connectivity in heavy-duty power connector setups, this essential accessory guarantees optimal performance and durability. Upgrade your Han® system with the 09000005225 Locking Lever for seamless and reliable operation.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09320463101 | insert, Size: 24 B, female, 16 A, 500 V | ![]() |
| HARTING 09330242711 | insert, Size: 24 B, female, 16 A, 500 V | ![]() |
| HARTING 21349292477010 | M12 CABLE ASSY D-COD ST/ST M/ M 1 0M | ![]() |


