09020643214

Heilind Number:HRT09020643214
Manufacturer:HARTING
Manufacturer Number:09020643214
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type B, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Crimp termination; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09020643214
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Crimp
Pitch:2.54 mm
Voltage Rating:1 kV
SKU:HRT09020643214

Detailed Description

Introducing the DIN 41612 Type B Female Connector, a reliable and high-performance solution for your PCB to cable connections. Made from durable thermoplastic resin with glass-fibre fill for added strength, this connector is designed for secure and efficient crimp termination. Featuring a total of 64 contacts arranged in two rows with a 2.54mm pitch, it offers ample connectivity options for your applications. With a voltage rating of 1 kV and RoHS compliance, you can trust in the safety and environmental sustainability of this connector. Perfect for use in backplane and PCB applications, it ensures seamless and stable connections in your electronic setups. Upgrade to the DIN 41612 Type B Female Connector for quality and performance you can rely on.