Product Category: | |
Manufacturer: | HARTING |
Manufacturer Part Number: | HARTING 09022646821 |
Series: | DIN 41612 |
Gender: | Female |
Housing Material: | Glass-Filled Plastic |
Number of Contacts: | 64 |
Number of Rows: | 2 |
Termination Method: | Wire Wrap |
Contact Plating: | Nickel, Noble Metal Over Nickel |
Pitch: | 2.54 mm |
Tail Length: | 13 mm |
Mating Cycles: | 400 cycle |
Performance Level: | Class II |
Current Rating: | 2 A |
Voltage Rating: | 1 kV |
SKU: | HRT09022646821 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |