09022646824
DIN 41612, Type B, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine
The DIN 41612 Type B Connector, a versatile and reliable solution for connecting motherboards to daughtercards and mezzanine boards. This female connector boasts a durable construction, featuring thermoplastic resin with glass-fibre filling for enhanced strength. With 64 contacts spread across 2 rows, it ensures seamless data transmission. The solder termination method and copper alloy contacts plated with tin over nickel guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -55°C to 125°C, it offers exceptional performance in diverse environments. Its 2.54mm pitch and straight mount angle facilitate easy installation. With a high flammability rating of UL 94V-0 and RoHS compliance, it prioritizes safety and environmental standards. Trust in the DIN 41612 Type B Connector for efficient and secure board-to-board connections in various electronic applications.
Product Category: | |
Manufacturer: | HARTING |
Manufacturer Part Number: | HARTING 09022646824 |
Color: | Pebble Gray |
Series: | DIN 41612 |
Gender: | Female |
Housing Material: | Glass-Filled Plastic |
Number of Contacts: | 64 |
Number of Rows: | 2 |
Termination Method: | Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Pitch: | 2.54 mm |
Mount Angle: | Straight |
Tail Length: | 2.9 mm |
Mating Cycles: | 400 cycle |
Flammability Rating: | UL 94V-0 |
Current Rating: | 2 A |
Voltage Rating: | 1 kV |
SKU: | HRT09022646824 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2024 | PI-24018PMMDUS - Packaging Change. Changing the package size of type B and 2B DIN 41612 female connectors with 4.5 mm press-in tails, and 2.9 & 4.5 mm solder tails from 20 pcs. to 130 pcs. The new box will have 5 layers cardboard sheets stacked on top of each other, with 26 connectors on each carboard | Download |