| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09022646825 |
| Color: | Pebble Gray |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Series: | DIN 41612 |
| Mount Angle: | Straight |
| Tail Length: | 4.5 mm |
| Mating Cycles: | 400 cycle |
| Current Rating: | 2 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09022646825 |
09022646825
Specifications
Detailed Description
Introducing the DIN 41612 Type B Connector, designed for seamless motherboard to daughtercard and mezzanine connectivity. This female connector features a robust construction of thermoplastic resin with glass-fibre filling, ensuring durability and reliability in high-performance applications. With a total of 64 contacts arranged in 2 rows and a pitch of 2.54mm, it offers efficient signal transmission. The solder termination method and copper alloy contacts plated with tin over nickel and noble metal ensure secure and stable connections. Operating in a wide temperature range from -55°C to 125°C, it is suitable for diverse environments. This pebble gray connector, rated UL 94V-0 for flammability, complies with RoHS standards, making it environmentally friendly. With a current rating of 2A and voltage rating of 1kV, it is ideal for board-to-board PCB connections in various electronic systems. The DIN 41612 Type B Connector, 09022646825, combines high performance with quality craftsmanship, meeting the demands of modern connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2024 | PI-24018PMMDUS - Packaging Change. Changing the package size of type B and 2B DIN 41612 female connectors with 4.5 mm press-in tails, and 2.9 & 4.5 mm solder tails from 20 pcs. to 130 pcs. The new box will have 5 layers cardboard sheets stacked on top of each other, with 26 connectors on each carboard | Download | |||

