Product Category: | |
Manufacturer: | HARTING |
Manufacturer Part Number: | HARTING 09030006262 |
Series: | DIN 41612, har-modular® |
Gender: | Female |
Contact Plating: | Noble Metal Over Nickel |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Contact Resistance: | 10 mΩ, 3 mΩ |
Contact Design: | Machined |
Contact Shape: | Circular |
Current Rating: | 1.5 A |
Contact Insert Type: | Socket |
Contact Termination: | Solder |
SKU: | HRT09030006262 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |