09031646919

Heilind Number:HRT09031646919
Manufacturer:HARTING
Manufacturer Number:09031646919
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09031646919
Color:Beige
Pitch:2.54 mm
Gender:Male
Series:DIN 41612
Mount Angle:Right Angle
Mating Cycles:400 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09031646919

Detailed Description

Introducing the DIN 41612 Type C Male Connector, a reliable and versatile solution for connecting motherboards to daughtercards, extender cards, and PCBs to cables. This beige connector is constructed with thermoplastic resin and glass-fibre filled housing material, ensuring durability and performance in various applications. With 64 contacts arranged in 3 rows and a pitch of 2.54mm, it offers efficient connectivity. The termination method of solder and contact material of copper alloy with tin, gold, and nickel plating guarantee secure and stable connections. Operating temperature ranging from -55°C to 125°C, along with a current rating of 2A and voltage rating of 1kV, make it suitable for diverse environments. With a mating cycle of 400 cycles and UL 94V-0 flammability rating, this connector meets high-quality standards. Perfect for use in board-to-board connections, mezzanine and board stacking, this DIN 41612 Type C connector is a reliable choice for your connectivity needs.