09031965921

Heilind Number:HRT09031965921
Manufacturer:HARTING
Manufacturer Number:09031965921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN-SIGNAL C096MS-3 0C1-S4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09031965921
Color:Pebble Gray
Pitch:2.54 mm
Gender:Male
Series:DIN 41612
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09031965921

Detailed Description

Introducing the DIN-SIGNAL C096MS-3 0C1-S4, a high-performance male connector designed for seamless board-to-board or PCB connectivity. With a durable glass-filled plastic housing in a sleek Pebble Gray finish, this DIN 41612 series connector features 96 copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus, ensuring reliable signal transmission in a wide temperature range from -55°C to 125°C. The 2.54mm pitch and right-angle mount angle offer versatility in installation, while the UL 94V-0 flammability rating guarantees safety compliance. With a current rating of 2A and voltage rating of 1kV, this connector is ideal for various electronic applications. Trust in its 500 mating cycles durability for long-lasting performance.