09032647824

Heilind Number:HRT09032647824
Manufacturer:HARTING
Manufacturer Number:09032647824
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032647824
Color:Pebble Gray
Pitch:2.54 mm
Gender:Female
Series:DIN 41612
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:50 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09032647824

Detailed Description

The DIN 41612 Type C Connector ( 09032647824) is a reliable solution for establishing connections between a motherboard and daughtercard or mezzanine board. Featuring a female gender and meticulously crafted from thermoplastic resin with glass-fibre filling, this connector ensures durability and stability in operation. With a pebble gray color and conforming to the DIN 41612 series, it offers a seamless fit within compatible setups. Boasting 64 contacts spread across 3 rows, termination is made easy through soldering. The copper alloy contacts with tin over nickel and noble metal over nickel plating guarantee efficient signal transmission, while the wide operating temperature range from -55°C to 125°C ensures performance in various environments. With a pitch of 2.54mm, straight mount angle, and a tail length of 2.9mm, installation is straightforward. Rated for 50 mating cycles and compliant with UL 94V-0 flammability standards, this connector is a dependable choice for board-to-board connections in demanding applications.