| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09032962825222 |
| Color: | Light Gray |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Series: | DIN 41612 |
| Mount Angle: | Straight |
| Tail Length: | 4.5 mm |
| Mating Cycles: | 500 cycle |
| Current Rating: | 2 A |
| Number of Rows: | 3 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 96 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09032962825222 |
09032962825222
Specifications
Detailed Description
Introducing the 09032962825222 DIN 41612 Type C Connector, a crucial component for seamless communication in electronic devices. This female connector, made of thermoplastic resin with glass-fibre filling, ensures durable and reliable connections between motherboards and daughtercards or mezzanine boards. Its light gray color blends seamlessly with various setups, while its 96 contacts across 3 rows guarantee efficient data transfer. With a solder termination method and copper alloy contacts plated with tin over nickel, this connector offers excellent conductivity. Operating in temperatures ranging from -55°C to 125°C, it's suitable for diverse environments. Meeting UL 94V-0 flammability standards, it prioritizes safety. With a 2A current rating and 1kV voltage rating, it's ideal for high-performance applications. The 09032962825222 is a standout choice in the realm of board-to-board PCB connectors, ensuring seamless connectivity in your electronic systems.

