Product Category: | |
Manufacturer: | HARTING |
Manufacturer Part Number: | HARTING 09032966850 |
Color: | Pebble Gray |
Series: | DIN 41612 |
Gender: | Female |
Housing Material: | Glass-Filled Plastic |
Number of Contacts: | 96 |
Number of Rows: | 3 |
Termination Method: | Press-Fit |
Contact Material: | Copper Alloy |
Contact Plating: | Nickel, Noble Metal Over Nickel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 2.54 mm |
Mount Angle: | Straight |
Tail Length: | 4.5 mm |
Mating Cycles: | 400 cycle |
Flammability Rating: | UL 94V-0 |
Current Rating: | 2 A |
Voltage Rating: | 1 kV |
SKU: | HRT09032966850 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |