| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09032968892 |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Series: | DIN 41612 |
| Mount Angle: | Straight |
| Tail Length: | 13 mm |
| Mating Cycles: | 500 cycle |
| Current Rating: | 2 A |
| Number of Rows: | 3 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Gold Over Nickel, Nickel |
| Housing Material: | Plastic |
| Performance Level: | Class I |
| Number of Contacts: | 96 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | |
| SKU: | HRT09032968892 |
09032968892
Specifications
Detailed Description
Introducing the DIN C Female Straight 96-Pin Connector, designed for high-performance connectivity in industrial and commercial applications. With a durable plastic housing and press-fit termination method, this connector ensures secure and reliable connections. Featuring gold over nickel plating, it offers excellent conductivity and corrosion resistance. Operating in a wide temperature range from -40°C to 105°C, it is suitable for harsh environments. With 96 contacts arranged in 3 rows, it provides ample connectivity options. The 2.54mm pitch and straight mount angle make it easy to integrate into PCB layouts. With a current rating of 2A and voltage rating of 1kV, it meets the demands of modern electronics. Trusted for its Class I performance level and 500 mating cycles, this connector is a dependable choice for backplane and PCB connections.

