09033966918

Heilind Number:HRT09033966918
Manufacturer:HARTING
Manufacturer Number:09033966918
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09033966918
Color:Beige
Pitch:2.54 mm
Gender:Male
Series:DIN 41612
Mount Angle:Right Angle
Mating Cycles:400 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09033966918

Detailed Description

Introducing the DIN 41612 Type C Male Connector, a crucial component for seamless connectivity in electronic devices. This connector, made from durable thermoplastic resin with glass-fibre filling, ensures reliable performance even in demanding environments. With 96 contacts arranged in 3 rows and a pitch of 2.54mm, it facilitates high-speed data transmission on motherboards, daughtercards, extender cards, and PCBs. The right-angle mount design allows for easy installation in tight spaces. Solder termination method and copper alloy contacts with tin plating guarantee secure and stable connections, rated for up to 400 mating cycles. Operating temperatures ranging from -55°C to 125°C make it suitable for a wide range of applications. With a UL 94V-0 flammability rating, it meets strict safety standards. Trust in the DIN 41612 Type C Male Connector for efficient and durable board-to-board and PCB interconnect solutions.