09037966824

Heilind Number:HRT09037966824
Manufacturer:HARTING
Manufacturer Number:09037966824
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09037966824
Color:Pebble Gray
Pitch:2.54 mm
Gender:Female
Series:DIN 41612
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:400 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09037966824

Detailed Description

Introducing the DIN 41612 Type C Connector, a crucial component for seamless data transmission. This female connector, crafted from durable thermoplastic resin and glass-fibre filled for added strength, facilitates a secure connection between motherboards and daughtercards or mezzanine boards. With a sleek Pebble Gray finish, it not only offers reliable performance but also adds a touch of sophistication to your electronic setup. Boasting 96 contacts across 3 rows and featuring a solder termination method, this connector ensures efficient signal transfer. Its copper alloy contacts with tin over nickel plating guarantee optimal conductivity, with a maximum operating temperature of 125°C and a minimum of -55°C, making it suitable for a wide range of environments. With a pitch of 2.54mm and straight mount angle, installation is a breeze. Rest assured of its quality, as it meets UL 94V-0 flammability rating standards. Suitable for board-to-board PCB connections, the DIN 41612 Type C Connector is a must-have for your connectivity needs.