09060006464

Heilind Number:HRT09060006464
Manufacturer:HARTING
Manufacturer Number:09060006464
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Crimp contact; Copper alloy; Conductor cross-section: 0.09

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09060006464
Series:DIN 41612
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Tin
Contact Resistance:20 mΩ
Wire Size:28 - 24 AWG
Contact Design:Stamped
Current Rating:6 A
Stripping Length:3.5 - 4 mm
SKU:HRT09060006464

Detailed Description

Introducing the 09060006464 Crimp Contact, a high-performance connector designed for seamless and reliable wire termination. Crafted from durable copper alloy with a tin plating, this female contact ensures optimal conductivity and corrosion resistance. Featuring a stamped contact design, it guarantees secure crimping for wire sizes ranging from 28 to 24 AWG. With a conductor cross-section of 0.09, it is suitable for a variety of applications. Boasting a low contact resistance of 20 mΩ and a current rating of 6 A, it delivers efficient power transmission. The stripping length of 3.5 to 4 mm allows for easy installation. Compliant with DIN 41612 standards, this contact is a perfect choice for connectors in industrial and commercial settings. Upgrade your connectivity with the 09060006464 and experience unparalleled performance.