09060152912

DIN 41612, Type H15, Connector; Male connector; Thermoplastic resin, glass-fibre filled; PCB to cable, Cable to cable; Faston termination

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09060152912
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:15
Termination Method:Quick Connect
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:5.08 mm
Mating Cycles:500 cycle
Performance Level:Class I
Current Rating:15 A
Voltage Rating:3.1 kV
SKU:HRT09060152912

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: