Product Category: | |
Manufacturer: | HARTING |
Manufacturer Part Number: | HARTING 09062486823 |
Series: | DIN 41612 |
Gender: | Female |
Housing Material: | Glass-Filled Plastic |
Number of Contacts: | 48 |
Number of Rows: | 3 |
Termination Method: | Solder |
Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Pitch: | 5.08 mm |
Mount Angle: | Straight |
Mating Cycles: | 400 cycle |
Performance Level: | Class II |
Current Rating: | 6 A |
Voltage Rating: | 1.55 kV, 2.5 kV |
SKU: | HRT09062486823 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |