09062486835
DIN 41612, Type F, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable
The DIN 41612 Type F Connector, SKU 09062486835, offers reliable and durable connectivity for a variety of applications, including motherboard to daughtercard, mezzanine, and PCB to cable connections. Featuring a female gender with 48 contacts in 3 rows, this connector is made of glass-filled plastic for enhanced strength and performance. With a solder termination method and copper alloy contacts plated with tin over nickel and noble metal, it ensures secure and efficient signal transmission. Operating in temperatures ranging from -55°C to 125°C, it is suitable for use in diverse environments. With a 5.08mm pitch and straight mount angle, it allows for easy installation on PCBs. This pebble gray connector is UL 94V-0 rated for flammability, RoHS compliant, and has a voltage rating of 1.55kV. With 400 mating cycles and a current rating of 6A, it is a dependable choice for board to board PCB connections.
Product Category: | |
Manufacturer: | HARTING |
Manufacturer Part Number: | HARTING 09062486835 |
Color: | Pebble Gray |
Series: | DIN 41612 |
Gender: | Female |
Housing Material: | Glass-Filled Plastic |
Number of Contacts: | 48 |
Number of Rows: | 3 |
Termination Method: | Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Pitch: | 5.08 mm |
Mount Angle: | Straight |
Tail Length: | 4.5 mm |
Mating Cycles: | 400 cycle |
Flammability Rating: | UL 94V-0 |
Current Rating: | 6 A |
Voltage Rating: | 1.55 kV |
SKU: | HRT09062486835 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |