09063486901

Heilind Number:HRT09063486901
Manufacturer:HARTING
Manufacturer Number:09063486901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type F, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09063486901
Color:Pebble Gray
Pitch:2.54 mm, 5.08 mm
Gender:Male
Series:DIN 41612
Mount Angle:Right Angle
Mating Cycles:400 cycle
Current Rating:6 A
Number of Rows:3
Voltage Rating:1.55 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09063486901

Detailed Description

Introducing the 09063486901, a versatile and durable DIN 41612 Type F Connector designed for seamless connectivity in various applications. This male connector features a robust construction with thermoplastic resin and glass-fibre filling, ensuring reliability in demanding environments. With its 48 contacts arranged in 3 rows, it facilitates efficient data transfer on motherboards, daughtercards, extender cards, and PCBs. The pebble gray housing made of glass-filled plastic not only provides a sleek appearance but also offers superior protection. Utilizing solder termination and copper alloy contacts plated with tin over nickel, this connector guarantees secure and stable connections. Rated for a wide operating temperature range from -55°C to 125°C, it is suitable for diverse industrial settings. With a pitch of 2.54mm and 5.08mm and a right-angle mount, it offers flexibility in installation. Certified with UL 94V-0 flammability rating and capable of handling 6A current and 1.55kV voltage, it meets strict safety standards. Whether you require board-to-board, mezzanine, or board stacking connections, the 09063486901 is the ideal choice for high-performance and reliable connectivity.