| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09120009970 |
| Size: | 10 - 13 mm |
| Color: | Black |
| Accessory Type: | Grommet |
| Housing Material: | Acrylonitrile Butadiene Rubber |
| SKU: | HRT09120009970 |
09120009970
| Heilind Number: | HRT09120009970 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09120009970 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
More >>Specifications
Detailed Description
Enhance the functionality of your Han® hoods/housing and inserts with HARTING's diverse range of accessories. From adaptors to cable clamps, coding solutions to docking frames, our products are designed to streamline and optimize your connectivity needs. Ensure secure and efficient connections with shielding frames, locking levers, and gaskets made from high-quality materials like Acrylonitrile Butadiene Rubber. Our NBR grommets, in sleek black, are the perfect fit for cable management, offering a snug seal for cables sized 10-13 mm. Rest assured, all our accessories are RoHS compliant, meeting strict environmental standards. Explore our collection in the Heavy Duty Power Connector Accessories category for top-of-the-line solutions.

