09120022654

insert, Size: 3 A, male, 40 A, 830 V

Connectors not only for drives. The Han® Q series is characterized by its high contact density and therefore brings the benefits of a space-saving, compact design. The inserts of the Han® Q series, for use in control and signal applications can handle 250 V to 400 V at 10A. The inserts for power applications are rated at 400 V to 690 V and 16 A to 40 A. The use of standard crimp contacts allows fast and reliable assembly. At the Han® Q 5/0 an Han® Q12/0 the new termination technology Han-Quick Lock® is also used. The Han® Q 2/0 is designed with axial screw termination. These features make the Han® Q series ideal for use in power, signal and control applications where panel space is at a premium. The inserts Q 5/0, Q 7/0, Q 12/0 and Q 2/0 can be mounted into standard Han® 3 A hoods and housings. For the Q 8/0, Q 17 and Q 4/2 inserts, metal and plastic hoods and housings of the Han-Compact® series are available. This housing series is especially designed for inserts of the Han® Q series and the internal panel fixing arrangement provides additional space savings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09120022654
SKU:HRT09120022654

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: