| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09120022751 |
| SKU: | HRT09120022751 |
09120022751
Specifications
Detailed Description
Connectors not only for drives. The Han® Q series is characterized by its high contact density and therefore brings the benefits of a space-saving, compact design. The inserts of the Han® Q series, for use in control and signal applications can handle 250 V to 400 V at 10A. The inserts for power applications are rated at 400 V to 690 V and 16 A to 40 A. The use of standard crimp contacts allows fast and reliable assembly. At the Han® Q 5/0 an Han® Q12/0 the new termination technology Han-Quick Lock® is also used. The Han® Q 2/0 is designed with axial screw termination. These features make the Han® Q series ideal for use in power, signal and control applications where panel space is at a premium. The inserts Q 5/0, Q 7/0, Q 12/0 and Q 2/0 can be mounted into standard Han® 3 A hoods and housings. For the Q 8/0, Q 17 and Q 4/2 inserts, metal and plastic hoods and housings of the Han-Compact® series are available. This housing series is especially designed for inserts of the Han® Q series and the internal panel fixing arrangement provides additional space savings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005089 | Cable gland, Size: Pg 16, Material: Metal | ![]() |
| HARTING 09032646828 | DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; IDC insulation displacement termination | ![]() |
| HARTING 09120009922 | Coding Element, male, female, red | ![]() |
| HARTING 09120023051 | insert, Size: 3 A, male, 40 A, 400 V | ![]() |
| HARTING 09120033051 | insert, Size: 3 A, male, 40 A, 400 V | ![]() |
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |
| HARTING 09140009901 | Coding Element | ![]() |
| HARTING 09140022742 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140023002 | Han® 40 A module, male, 2 contacts, 40 A, 1000 V | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140160303 | Hinged frame, zinc die-cast, Size: 16 B | ![]() |
| HARTING 09150006202 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 09200032711 | insert, Size: 3 A, female, 10 A | ![]() |
| HARTING 09300101531 | Hoods, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09320006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09330102601 | insert, Size: 10 B, male, 16 A, 500 V | ![]() |
| HARTING 19200031422 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/30/2025 | PI00000177-US - Production Relocation. We would like to inform you about the relocation of the production of Han® Products from Espelkamp/Germany to Sibiu/Romania. The relocation will be carried out because of strategic reasons inside the HARTING Technology Group. | Download | |||


