09140000313

Heilind Number:HRT09140000313
Manufacturer:HARTING
Manufacturer Number:09140000313
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140000313
Wire Size:0.5 - 2.5 mm², 4 - 10 mm²
Mating Cycles:500 cycle
Accessory Type:Module Locking System
Housing Material:Polycarbonate
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09140000313

Detailed Description

Accessories for Han® hoods/housing and inserts, 09140000313, offer essential functionalities for optimal connectivity in heavy-duty power applications. The module locking system, crafted from durable polycarbonate, ensures secure and reliable connections even in harsh environments, withstanding temperatures ranging from -40°C to 125°C. Featuring a high mating cycle of 500, these accessories guarantee long-term performance and durability. Designed for convenience, they accommodate wire sizes ranging from 0.5mm² to 2.5mm² and 4mm² to 10mm², making them versatile for various power connector setups. With components like adaptors, cable clamps, coding elements, docking frames, shielding frames, locking levers, and gaskets, this comprehensive accessory kit streamlines the installation process and enhances the overall functionality of Han® connectors, meeting the demands of industrial applications with efficiency and ease.