| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140006460 |
| Gender: | Female |
| Contact Shape: | Circular |
| Contact Design: | Machined |
| Contact Insert Type: | Socket |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| SKU: | HRT09140006460 |
09140006460
Specifications
Detailed Description
Introducing the 09140006460, a precision-engineered pneumatic female contact designed for seamless connectivity in demanding industrial environments. Made from durable metal, this contact is specifically tailored for OD 10.0mm applications, ensuring a secure fit with optimal performance. Featuring a shutoff mechanism, it guarantees reliable sealing and prevents leakage. With a maximum operating temperature of 85 °C and a minimum of -20 °C, it is suitable for a wide range of operating conditions. The machined contact design and circular shape provide superior conductivity and stability. RoHS compliant and in stock for immediate delivery, the 09140006460 is the perfect solution for your connector needs in aerospace, automotive, and other high-reliability applications. Elevate your connectivity experience with this top-of-the-line product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140006350 | Pneumatic male contact, metal, for OD 10.0mm | ![]() |
| HARTING 61030000141 | CABLE CLAMP METAL HOOD 9-37P D | ![]() |


