09140006463

Heilind Number:HRT09140006463
Manufacturer:HARTING
Manufacturer Number:09140006463
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PNEUMATIC FEMALE CONTACT, META

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140006463
Gender:Female
Contact Shape:Circular
Contact Design:Machined
Contact Insert Type:Socket
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-20 °C
SKU:HRT09140006463

Detailed Description

Introducing the PNEUMATIC FEMALE CONTACT, META ( 09140006463), a high-quality connector component designed for reliable performance in a variety of applications. This machined circular contact features a socket insert type, ensuring secure connections in any setup. With a maximum operating temperature of 85°C and a minimum of -20°C, it is suitable for use in diverse environments. Whether you're working in aerospace, telecommunications, or industrial settings, this contact offers durability and efficiency. Trust in its precision engineering and meet your connectivity needs with confidence.