09140012768
Han® 200 A module, female, 1 contacts, 200 A, 1000 V
The Han-Modular® series is designed for combining different transmission media in one connector. The multifaceted system of inserts, contacts, frames, hoods and housings fulfils individual customer requirements. More than 50 different modules for different transmission media are available. These cover various termination techniques. The patented Han-Modular® hinged frame enables the configuration of all modules in the well-accepted Han® hoods and housings size 6B-48B. Further additional solutions are available, e.g. suitable docking frames for drawer units. Individual customer requirements can be realized. Combining various transmission media in one single connector results in lower expenditures in installation time and production downtime. Space savings and cost savings are further benefits. Our online configurator offers the opportunity to easily combine single components to a complete Han-Modular® connector. The amount of modules, hoods and housings nearly offers an infinite number of possible combinations suitable for various application scenarios. An easily comprehensible screen display allows quick selection and simple configuration.
Product Category: | |
---|---|
Manufacturer: | HARTING |
Manufacturer Part Number: | 09140012768 |
SKU: | HRT09140012768 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2023 | PCN-22-012CNUS - Product Improvement. Improvement of the Han® 200A module axial screw mating side ensures mating compatibility with all other 200A and 300A modules. The modified 200A axial module will also be backwards mating compatible with the present 200A axial module. |
Download |
01/31/2023 | PCN22-012-CNUS - Product Modification Improvement. Improvement of the Han® 200A module axial screw mating side ensures mating compatibility with all other 200A and 300A modules. The modified 200A axial module will also be backwards mating compatible with the present 200A axial module. The new 200A axial screw male module will get some additional depending, marked red. Additionally, some outer edges will be smoothed a little to improve the handling. |
Download |