Product Category: | |
Manufacturer: | HARTING |
Manufacturer Part Number: | HARTING 09140060313 |
Accessory Type: | Hinged Frame |
Gender: | Female |
Housing Material: | Die Cast Zinc |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -40 °C |
Size: | 6B |
Mating Cycles: | 500 cycle |
Wire Size: | 1 - 2.5 mm², 4 - 10 mm² |
SKU: | HRT09140060313 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |