09151122722

Heilind Number:HRT09151122722
Manufacturer:HARTING
Manufacturer Number:09151122722
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 12PIN (WITH PE) FEMALE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151122722
Series:M23
Gender:Female
Number of Contacts:13
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP69K
Insert Material:Nylon
Mating Cycles:500 cycle
Current Rating:8 A
Voltage Rating:200 V
SKU:HRT09151122722

Detailed Description

Introducing the HAN M23 12PIN (WITH PE) FEMALE connector, a vital component in the M23 series designed for seamless connectivity in industrial applications. With a total of 13 gold-plated copper alloy contacts and a robust solder termination method, this female connector ensures reliable and efficient signal transmission. Its IP69K rating guarantees protection against dust and water ingress, making it suitable for use in harsh environments. Constructed with durable nylon insert material, it can withstand up to 500 mating cycles. With a current rating of 8A and a voltage rating of 200V, this connector is ideal for power and data transmission. RoHS compliant for environmental responsibility, it is a dependable choice for circular connector applications.