| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09151192702 |
| Series: | M23 |
| Gender: | Female |
| Number of Contacts: | 19 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP69K |
| Insert Material: | Nylon |
| Mating Cycles: | 500 cycle |
| Current Rating: | 10 A |
| Voltage Rating: | 100 V |
| SKU: | HRT09151192702 |
09151192702
Specifications
Detailed Description
Introducing the M23 series Female Circular Connector Insert, 09151192702, engineered for high-performance in demanding environments. With 19 gold-plated copper alloy contacts, this connector ensures reliable signal transmission with a current rating of 10 A and voltage rating of 100 V. Its solder termination method and IP69K rating guarantee secure and watertight connections, ideal for industrial applications. Made of durable nylon, it offers 500 mating cycles for long-lasting use. This RoHS-compliant connector is suitable for a wide range of industries, including aerospace, automotive, and telecommunications. Experience uncompromising quality and performance with the M23 Female Circular Connector Insert.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09151000308 | HAN M23 BULKHEAD HOUSING REAR | ![]() |


