09160243001
insert, Size: 6 B, male, 10 A, 250 V
High pin count connectors up to 216 contacts. The Han D® / Han DD® series is designed for high pin-count industrial interconnect applications. All connectors, with the exception of Han® 8 D, also have a PE contact. The 8-pole Han® 8 D connector is designed for a working voltage of 50 V and a working current of 10 A. All other Han D® and Han DD® connectors are designed for a working voltage of 250 V and a working current of 10 A. The connectors with 7 or 8 contacts as well as those with 15, 25 or 50 (2x 25) contacts can be mounted in Han A® housings; the connectors with 40, 64, 80 (2x 40) or 128 (2x 64) contacts (Han D®) and 24, 42, 72, 108, 144 (2x 72) or 216 (2x 108) contacts (Han DD®) are mounted in Han® B housings.
Product Category: | |
---|---|
Manufacturer: | HARTING |
Manufacturer Part Number: | 09160243001 |
SKU: | HRT09160243001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |