| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09180347006 |
| Impedance: | 122 Ohm |
| Wire Size: | 28 AWG |
| Cable Type: | Ribbon Cable |
| Cable Width: | 43.2 mm |
| Cable Length: | 30.48 m |
| Jacket Color: | Black, Blue, Brown, Gray, Green, Orange, Red, Violet, White, Yellow |
| Voltage Rating: | 300 V |
| Number of Strands: | 7 |
| Conductor Material: | Copper |
| Insulation Material: | Polyvinyl Chloride |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| SKU: | HRT09180347006 |
09180347006
Specifications
Detailed Description
SEK CAB FLAT COLOR TW AWG28/7 is a durable and high-performance ribbon cable designed for a wide range of applications. With a maximum operating temperature of 105 °C and a minimum of -20 °C, it ensures reliable performance in various environmental conditions. The cable features 7 strands of 28 AWG copper conductors, providing excellent conductivity and signal transmission. Its Polyvinyl Chloride insulation material offers protection and durability. The impedance of 122 Ohm and voltage rating of 300 V make it suitable for demanding electrical tasks. With a length of 30.48 meters and a width of 43.2 mm, it offers ample flexibility for installation. The cable's jacket comes in a vibrant array of colors including Gray, Green, Red, Violet, Blue, White, Black, Brown, Orange, and Yellow, allowing for easy identification and organization. Perfect for use in cable, ribbon, FFC, FPC Cable & Jumpers, and other wire and cable assemblies, the SEK CAB FLAT COLOR TW AWG28/7 is a versatile and reliable solution for your connectivity needs.

