09180377008

Heilind Number:HRT09180377008
Manufacturer:HARTING
Manufacturer Number:09180377008
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT NSH RND AWG28/7 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180377008
Impedance:100 Ohm
Wire Size:28 AWG
Cable Type:Ribbon Cable
Cable Width:46.99 mm
Cable Length:30.48 m
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Number of Strands:7
Conductor Material:Copper
Insulation Material:Polyvinyl Chloride
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-20 °C
SKU:HRT09180377008

Detailed Description

SEK CAB FLAT NSH RND AWG28/7 3 is a high-quality ribbon cable designed for reliable data transmission in various applications. With a maximum operating temperature of 75 °C and a minimum of -20 °C, this cable ensures consistent performance in both extreme heat and cold. The insulation material, Polyvinyl Chloride, provides excellent protection for the 7 copper strands, each 28 AWG in size. Featuring a 100 Ohm impedance, it guarantees efficient signal transfer. The cable's 30.48 m length and 46.99 mm width make it suitable for longer distance connections. With a jacket color of gray and a voltage rating of 300 V, it meets safety standards while delivering a current rating of 2.1 A. Perfect for use in industrial or commercial settings, this cable is a dependable solution for your connectivity needs.