09180507001

Heilind Number:HRT09180507001
Manufacturer:HARTING
Manufacturer Number:09180507001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK CAB FLAT STD AWG28/7 50P 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09180507001
Impedance:100 Ohm
Wire Size:28 AWG
Cable Type:Ribbon Cable
Cable Width:63.16 mm
Cable Length:30.48 m
Jacket Color:Gray
Current Rating:2.1 A
Voltage Rating:300 V
Number of Strands:7
Conductor Material:Copper
Insulation Material:Polyvinyl Chloride
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-20 °C
SKU:HRT09180507001

Detailed Description

The SEK CAB FLAT STD AWG28/7 50P 3 is a high-quality ribbon cable designed for reliable data transmission in various electronic applications. With a maximum operating temperature of 75 °C and a minimum of -20 °C, it ensures optimal performance in a wide range of environments. The cable features Polyvinyl Chloride insulation and 100 Ohm impedance, guaranteeing efficient signal conductivity. Comprising 7 copper strands and measuring 30.48 m in length, it offers flexibility and versatility for installation. With a wire size of 28 AWG, gray jacket color, and 63.16 mm width, this cable is easy to identify and install. It has a current rating of 2.1 A and voltage rating of 300 V, making it suitable for power and signal transmission. Perfect for industrial and commercial applications, the SEK CAB FLAT STD AWG28/7 50P 3 is a reliable solution for your connectivity needs.