09185065904

Heilind Number:HRT09185065904
Manufacturer:HARTING
Manufacturer Number:09185065904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185065904
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185065904

Detailed Description

SEK Standard Male Connector is the perfect solution for PCB to cable connections, featuring a durable Thermoplastic resin (PBT) construction in a sleek Beige color. With Wave soldering termination, this connector ensures reliable performance even in demanding environments. Rated for a current of 1A, it boasts 6 contacts for efficient connectivity. The connector, part of the SEK Standard series, is made of high-quality Plastic housing and Copper Alloy contacts with Tin Over Nickel plating. With a wide operating temperature range from -55°C to 125°C, it offers versatility in various applications. Its IP20 rating guarantees protection against dust and solid particles, while the UL 94V-0 flammability rating ensures safety. Suitable for PCB Pin Headers, this connector is a dependable choice for your connectivity needs.