09185067903

Heilind Number:HRT09185067903
Manufacturer:HARTING
Manufacturer Number:09185067903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185067903
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:6
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185067903

Detailed Description

SEK Standard Connector, SKU 09185067903, is a reliable male connector designed for seamless PCB to cable connections. Featuring a durable thermoplastic resin (PBT) housing in a sleek beige finish, this connector offers robust performance even in demanding environments. With wave soldering termination and a rated current of 1A, it ensures secure and efficient connectivity. The connector boasts 6 contacts, each crafted from copper alloy with tin over nickel plating for enhanced conductivity and corrosion resistance. Operating temperature ranging from -55°C to 125°C, along with a flammability rating of UL 94V-0, guarantees safe usage. With a pitch of 2.54mm and IP20 rating, it is suitable for a wide range of applications. The right-angle mount and 2.9mm tail length provide flexibility in installation. Trusted for its quality and performance, the SEK Standard Connector is an essential component for your connectivity needs.