09185106804

Heilind Number:HRT09185106804
Manufacturer:HARTING
Manufacturer Number:09185106804
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector, Closed end cover; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 10; Performance level: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185106804
Pitch:1.27 mm, 2.54 mm
Gender:Female
Series:SEK
Wire Size:28 - 26 AWG
Housing Color:Gray
Mating Cycles:250 cycle
Current Rating:2.5 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Gold Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Performance Level:Class II
Number of Contacts:10
Termination Method:IDC
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185106804

Detailed Description

The SEK Female Connector with a Closed End Cover, SKU 09185106804, offers reliable connectivity in various applications. Designed with a thermoplastic resin (PBT) housing in a sleek beige finish, this connector features 10 gold-plated contacts for enhanced conductivity. With a rated current of 2.5A and a performance level of 2, it ensures efficient power transmission. The IDC termination method simplifies installation, accommodating wire sizes ranging from 28 to 26 AWG. Operating between -55°C to 125°C, it guarantees performance in diverse environments. ROHS compliant and with a voltage rating of 1kV, this connector is not only high-performing but also environmentally friendly. Ideal for use in Class II applications, it offers 250 mating cycles, ensuring long-lasting durability. Upgrade your connectivity solutions with the SEK Female Connector.