09185106921

Heilind Number:HRT09185106921
Manufacturer:HARTING
Manufacturer Number:09185106921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185106921
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:10
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185106921

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and efficient solution for your PCB to cable connections. Made of durable thermoplastic resin (PBT) in a sleek beige finish, this connector ensures secure and seamless transmission. With a wave soldering termination method, installation is quick and hassle-free. Featuring 10 contacts and a rated current of 1A, it guarantees optimal performance. The copper alloy contacts with tin over nickel plating offer superior conductivity and longevity. Operating temperature ranges from -55°C to 125°C, making it suitable for various environments. With a pitch of 2.54mm and right-angle mount angle, it's versatile for different applications. UL 94V-0 rated for flammability, rest assured of its safety. Trust in the SEK Male Connector for your connectivity needs.