09185145322

Heilind Number:HRT09185145322
Manufacturer:HARTING
Manufacturer Number:09185145322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185145322
Color:Gray
Pitch:2.54 mm
Gender:Male
Series:SEK Low-profile
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:250 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:14
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185145322

Detailed Description

SEK Low-profile Connector is a versatile and reliable solution for PCB to cable connections. Featuring a male connector with 14 contacts in 2 rows, it offers seamless integration for your electronic assemblies. Made of durable thermoplastic resin (PBT) in a beige housing, this connector ensures longevity and performance in various environments. With wave soldering termination and a maximum operating temperature of 125°C, it guarantees secure and efficient connectivity. The contact material is copper alloy with tin over nickel plating, providing excellent conductivity and corrosion resistance. With a current rating of 1A and voltage rating of 1kV, it meets the demands of high-speed data transmission. UL 94V-0 flammability rating ensures safety compliance. Suitable for board to board, mezzanine, and board stacking applications, the SEK connector is a trusted choice for your connectivity needs.