09185146804

Heilind Number:HRT09185146804
Manufacturer:HARTING
Manufacturer Number:09185146804
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector, Closed end cover; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 14; Performance level: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185146804
Pitch:1.27 mm, 2.54 mm
Gender:Female
Series:SEK
Wire Size:28 - 26 AWG
Housing Color:Gray
Mating Cycles:250 cycle
Current Rating:2.5 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Gold Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Performance Level:Class II
Number of Contacts:14
Termination Method:IDC
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185146804

Detailed Description

SEK Female connector with a closed-end cover, designed for secure and reliable connections. With a high-performance level of 2, this connector is suitable for demanding applications. Made of durable thermoplastic resin (PBT) in a sleek beige color, it offers excellent protection and insulation. Featuring 14 gold-plated contacts, it ensures efficient conductivity. With a current rating of 2.5A and a voltage rating of 1kV, it meets industry standards for performance and safety. The IDC termination method allows for easy and quick installation, making it ideal for use in various electronic devices. With a wide operating temperature range from -55°C to 125°C, it is suitable for both indoor and outdoor use. Its compact design, with a pitch of 2.54mm, allows for high-density mounting. Overall, the SEK Female connector is a reliable and versatile solution for your connectivity needs.