| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185165813 |
| Pitch: | 1.27 mm, 2.54 mm |
| Gender: | Female |
| Series: | SEK |
| Wire Size: | 28 - 26 AWG |
| Housing Color: | Gray |
| Mating Cycles: | 250 cycle |
| Current Rating: | 2.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Plastic |
| Performance Level: | Class S4 |
| Number of Contacts: | 16 |
| Termination Method: | IDC |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09185165813 |
09185165813
Specifications
Detailed Description
SEK Female Connector, SKU 09185165813, is a high-performance component designed for reliable connectivity in industrial applications. With a rated current of 2.5A and 16 contacts, this connector ensures efficient power and signal transmission. Made of durable thermoplastic resin (PBT) in a sleek beige finish, it offers both strength and aesthetics. Featuring a performance level of S4, it guarantees consistent operation even in demanding environments. The IDC termination method allows for easy and secure installation, while the contact plating of Tin Over Nickel ensures excellent conductivity. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of conditions. With a pitch of 2.54mm and 1.27mm, it accommodates various wire sizes (28-26 AWG) for versatile use. Suitable for applications requiring Class S4 performance, this connector is a dependable choice for your connectivity needs.

