09185165923

Heilind Number:HRT09185165923
Manufacturer:HARTING
Manufacturer Number:09185165923
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185165923
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185165923

Detailed Description

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 16. This SEK Standard Connector, featuring a durable thermoplastic resin housing in beige, is essential for seamless PCB to cable connections. With wave soldering termination, installation is efficient and reliable. The 16 contacts ensure secure connectivity, while the male connector design offers versatility. Operating temperature ranges from -55°C to 125°C, making it suitable for various environments. With a current rating of 1A and voltage rating of 1kV, it guarantees optimal performance. The IP20 rating provides protection against solid objects, perfect for industrial use. Trust in the SEK Connector for your connectivity needs.