Product Category: | |
Manufacturer: | HARTING |
Manufacturer Part Number: | HARTING 09185167324 |
Color: | Gray |
Series: | SEK Low-profile |
Gender: | Male |
Housing Material: | Plastic |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Pitch: | 2.54 mm |
IP Rating: | IP20 |
Mount Angle: | Straight |
Tail Length: | 2.9 mm |
Mating Cycles: | 50 cycle |
Flammability Rating: | UL 94V-0 |
Current Rating: | 1 A |
Voltage Rating: | 1 kV |
SKU: | HRT09185167324 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |