| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185207804 |
| Pitch: | 1.27 mm, 2.54 mm |
| Gender: | Female |
| Series: | SEK |
| Wire Size: | 28 - 26 AWG |
| Housing Color: | Gray |
| Mating Cycles: | 50 cycle |
| Current Rating: | 2.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Plastic |
| Performance Level: | Class III |
| Number of Contacts: | 20 |
| Termination Method: | IDC |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09185207804 |
09185207804
Specifications
Detailed Description
SEK Female Connector with Closed End Cover ( 09185207804) is a high-performance component designed for secure and reliable connections in electronic applications. Constructed from durable thermoplastic resin (PBT) in a sleek beige finish, this connector features 20 copper alloy contacts with tin over nickel plating for enhanced conductivity. With a rated current of 2.5A and a voltage rating of 1kV, it ensures efficient power transmission. Its IDC termination method allows for easy and efficient installation, suitable for wire sizes ranging from 28 to 26 AWG. Operating in temperatures ranging from -55°C to 125°C, it offers reliable performance in diverse environments. Ideal for high-density applications, this SEK connector, part of the IDC Ribbon Cable series, meets Class III performance standards and is rated for 50 mating cycles. Trusted for its quality and durability, it is a vital component in electronics manufacturing.

