| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185267814 |
| Pitch: | 1.27 mm, 2.54 mm |
| Gender: | Female |
| Series: | SEK |
| Wire Size: | 28 - 26 AWG |
| Polarization: | Yes |
| Housing Color: | Gray |
| Mating Cycles: | 50 cycle |
| Current Rating: | 2.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 320 V |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Plastic |
| Performance Level: | Class III |
| Number of Contacts: | 26 |
| Termination Method: | IDC |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Part Aliases: | |
| SKU: | HRT09185267814 |
09185267814
Specifications
Detailed Description
SEK Female connector is a reliable solution for secure and efficient cable connections. With a closed end cover, it offers enhanced protection and durability. Rated for a current of 2.5A, this connector is suitable for various applications. Constructed with high-quality thermoplastic resin (PBT) in a subtle beige color, it ensures long-lasting performance. Featuring 26 contacts in a dual-row configuration, it allows for versatile connectivity. With a performance level of 3, it meets stringent quality standards. The IDC termination method simplifies installation, while the contact material of copper alloy with tin over nickel plating guarantees excellent conductivity. Operating temperature ranges from -55°C to 125°C, making it suitable for diverse environments. With a pitch of 2.54mm and 1.27mm, it accommodates different wire sizes (28-26 AWG). This connector, belonging to the SEK series, is specifically designed for female applications in Class III performance environments.

