09185267902

Heilind Number:HRT09185267902
Manufacturer:HARTING
Manufacturer Number:09185267902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185267902
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:26
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185267902

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and versatile component for your PCB to cable connections. Made with durable thermoplastic resin (PBT) in a sleek beige finish, this connector features 26 contacts for seamless data transmission. With a wave soldering termination method and a rated current of 1A, it ensures efficient performance in various applications. The connector is designed for easy installation with a pitch of 2.54mm and a straight mount angle. With a wide operating temperature range from -55°C to 125°C and a flammability rating of UL 94V-0, it guarantees safety and durability. Trust in the SEK Standard Male Connector for secure and high-quality connectivity in your projects.