09185405323

Heilind Number:HRT09185405323
Manufacturer:HARTING
Manufacturer Number:09185405323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185405323
Color:Gray
Pitch:2.54 mm
Gender:Male
Series:SEK Low-profile
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:250 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:40
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185405323

Detailed Description

This SEK Low-profile Connector, SKU 09185405323, is a male connector designed for PCB to cable connections with a wave soldering termination method. Constructed from beige thermoplastic resin (PBT), this connector offers reliable performance in a wide temperature range from -55°C to 125°C. With 40 contacts in 2 rows and a pitch of 2.54mm, it ensures secure and efficient connectivity. The housing material is durable plastic, and the contacts are made of copper alloy with tin over nickel and noble metal plating. Rated for a current of 1A and a voltage of 1kV, this connector is suitable for various electronic applications. With an IP20 rating for protection against solid objects, it offers peace of mind in harsh environments. RoHS compliant and UL 94V-0 rated for flammability, it meets stringent industry standards. The right-angle mount and 2.9mm tail length provide versatility in installation. With a high mating cycle of 250, this connector offers long-lasting performance, making it ideal for board-to-board PCB connections in demanding applications.