09185405921

Heilind Number:HRT09185405921
Manufacturer:HARTING
Manufacturer Number:09185405921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185405921
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:40
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185405921

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and versatile component for your PCB to cable connections. Made of durable thermoplastic resin (PBT) in a sleek beige hue, this connector features a wave soldering termination method for easy installation. With a high current rating of 1A and 40 contacts, it ensures efficient power transmission. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity and durability. Operating flawlessly in a wide temperature range from -55°C to 125°C, it is suitable for various environments. Its IP20 rating provides protection against dust and solid objects, while the UL 94V-0 flammability rating ensures safety. Perfect for use in hi-rel applications, the SEK Standard Male Connector is a must-have in your electronic projects.