| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185405923 |
| Color: | Gray |
| Series: | SEK Standard |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 500 V |
| Part Aliases: | |
| SKU: | HRT09185405923 |
09185405923
Specifications
Detailed Description
Introducing the SEK Standard Male Connector, a reliable and efficient component for your PCB to cable connections. Made of durable thermoplastic resin (PBT) in a sleek beige hue, this connector ensures seamless performance in a variety of applications. With 40 contacts and a solder termination method, it guarantees secure and stable connectivity. The copper alloy contacts with tin over nickel plating offer excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -55°C to 125°C, and with a current rating of 1A and voltage rating of 500V, it's suitable for a wide range of environments. Designed for easy installation with a pitch of 2.54mm and right-angle mount, it's perfect for space-constrained PCB layouts. With a mating cycle of 250, it's built to last. UL 94V-0 rated for flammability, this connector meets the highest safety standards. Upgrade your board-to-board connections with the SEK Standard Male Connector.

