09185405924

Heilind Number:HRT09185405924
Manufacturer:HARTING
Manufacturer Number:09185405924
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185405924
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:40
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185405924

Detailed Description

The SEK Standard Male Connector, SKU 09185405924, is a reliable and durable component for PCB to cable connections. Constructed with thermoplastic resin (PBT) in an attractive beige color, this connector offers a secure fit with wave soldering termination. With a rated current of 1A and 40 contacts, it ensures efficient power transmission. Made of high-quality copper alloy with tin over nickel plating, it guarantees excellent conductivity. Operating temperature ranging from -55°C to 125°C, it is suitable for various environments. With an IP20 rating and UL 94V-0 flammability rating, it ensures safety and reliability. Perfect for use in hi-rel applications, this connector is a dependable choice for your connectivity needs.